NXP 74AUP1G34GW-Q100H technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 4mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Supply Current | 500nA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G34GW-Q100H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
