Latch Transparent 3-ST 1-CH D-Type 6-Pin XSON T/R
NXP 74AUP1G373GM,132 technical specifications.
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Type | 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12.3ns |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 25.9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G373GM,132 to view detailed technical specifications.
No datasheet is available for this part.
