
NXP 74AUP1G374GN,132 technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin |
| Frequency | 53MHz |
| High Level Output Current | 4mA |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13.4ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Turn-On Delay Time | 23.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G374GN,132 to view detailed technical specifications.
No datasheet is available for this part.