
The 74AUP1G86GF,132 is a single XOR/AND gate from NXP, operating at a maximum supply voltage of 3.6V and minimum supply voltage of 800mV. It features a high level output current of 4mA and a low level output current of 4mA. The device is RoHS compliant and has a propagation delay of 7.1ns. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
NXP 74AUP1G86GF,132 technical specifications.
| High Level Output Current | 4mA |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.1ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Turn-On Delay Time | 21.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G86GF,132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
