NXP 74AUP1G98GM-H technical specifications.
| Package/Case | SOT-886 |
| High Level Output Current | -4mA |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G98GM-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
