NXP 74AUP1T34GF,132 technical specifications.
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Buffer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.9ns |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Turn-On Delay Time | 32.9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1T34GF,132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
