
The 74AUP1T45GM,115 is a bidirectional transceiver with a non-inverting output type and a propagation delay of 15.6ns. It operates over a supply voltage range of 1.1V to 3.6V and has a maximum operating temperature of 125°C. The device is surface mount and RoHS compliant, with a quiescent current of 500nA and a supply current of 500nA.
NXP 74AUP1T45GM,115 technical specifications.
| Contact Plating | Tin |
| Direction | Bidirectional |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting, Translator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE, Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15.6ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Supply Current | 500nA |
| Technology | CMOS |
| Turn-On Delay Time | 40.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1T45GM,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
