
This 3-channel translator from NXP operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 3.6V and 4.6V. It features a propagation delay of 3.8ns and a turn-on delay time of 7.5ns. The device is RoHS compliant and is packaged in cut tape format.
NXP 74AUP1T97GN,132 technical specifications.
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | -500mV |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Operating Supply Voltage | 3.6V |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 3.8ns |
| Quiescent Current | 1.2uA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1T97GN,132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.