
The 74AUP1T97GS,132 is a 3-channel voltage translator with a propagation delay of 3.8ns and a quiescent current of 1.2uA. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is packaged in a tape and reel format with 5000 units per package. It is fabricated using CMOS technology and features a high level output current of -4mA and a low level output current of 4mA.
NXP 74AUP1T97GS,132 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Output Type | Voltage |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.8ns |
| Quiescent Current | 1.2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1T97GS,132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.