NXP 74AUP1T97GW-G technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1T97GW-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.