
The 74AUP1T98GM,115 is a 3-input CMOS Schmitt trigger translator with a single output and 2 input lines. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a propagation delay of 3.8ns and a turn-on delay time of 7.2ns. It draws a quiescent current of 1.2uA and has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.3V.
NXP 74AUP1T98GM,115 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Translator, Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | Voltage |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.8ns |
| Quiescent Current | 1.2uA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 7.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1T98GM,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.