
The 74AUP2G00GT,115 is a dual 2-input NAND gate IC from NXP, featuring a maximum operating temperature of 125°C and a maximum supply voltage of 3.6V. It is packaged in the SOT-833-1 surface mount package and is lead free. The device has a propagation delay of 6.5ns and a quiescent current of 500nA. It is RoHS compliant and suitable for use in high-speed digital logic applications.
NXP 74AUP2G00GT,115 technical specifications.
| Package/Case | SOT-833-1 |
| Contact Plating | Tin |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 20.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP2G00GT,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
