
The 74AUP2G00GT-G is a dual 2-input gate from NXP, packaged in a SOT-833 case, suitable for operation at temperatures up to 125°C. It can handle high and low output currents of -4mA and 4mA, respectively. The device is RoHS compliant and available in tape and reel packaging. The propagation delay is 20.1ns. The gate operates within a supply voltage range of 800mV to 3.6V.
NXP 74AUP2G00GT-G technical specifications.
| Package/Case | SOT-833 |
| High Level Output Current | -4mA |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Number of Gates | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 20.1ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP2G00GT-G to view detailed technical specifications.
No datasheet is available for this part.