
The 74AUP2G126GF,115 is a dual inverting buffer from NXP, featuring a 3-STATE output type and a maximum supply voltage of 3.6V. It operates over a temperature range of -40°C to 125°C and is available in a surface mount package. The device is RoHS compliant and lead free, with a propagation delay of 24ns and a quiescent current of 500nA.
NXP 74AUP2G126GF,115 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 24ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 24ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP2G126GF,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.