NXP 74AUP2G34GS132 technical specifications.
| High Level Output Current | 4mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Quiescent Current | 500nA |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 20.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP2G34GS132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
