NXP 74AUP2GU04GW technical specifications.
| Package/Case | SOT-363 |
| Logic Function | Inverter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP2GU04GW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
