
The 74AVC16334ADGG,118 is a 16-bit 3-state CMOS flip-flop from NXP, packaged in a TSSOP package. It operates over a supply voltage range of 1.2V to 3.6V and a temperature range of -40°C to 85°C. The device has a high level output current of -12mA and a low level output current of 12mA. It is RoHS compliant and available in a tape and reel packaging with 2000 units per package.
NXP 74AVC16334ADGG,118 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.1ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AVC16334ADGG,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
