NXP 74AVC16334ADGG,518 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 12mA |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.5ns |
| RoHS Compliant | Yes |
| Series | 74AVC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AVC16334ADGG,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
