
The 74AVC16834ADGG is an 18-channel 3-STATE CMOS logic gate from NXP, packaged in a TSSOP package. It operates over a supply voltage range of 1.2V to 3.6V and has a maximum operating temperature of 85°C. The device is RoHS compliant and features a propagation delay of 2.8ns and a turn-on delay time of 8.2ns. It has a quiescent current of 40uA and is suitable for use in surface mount applications.
NXP 74AVC16834ADGG,118 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| High Level Output Current | -12mA |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AVC16834ADGG,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
