NXP 74AVC16T245EV/G,51 technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | -12mA |
| Logic Function | Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AVC16T245EV/G,51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.