NXP 74AVC2T45GD-Q100H technical specifications.
| Package/Case | SOT-996-2 |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Logic Function | Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.4ns |
| Quiescent Current | 23uA |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Supply Current | 8uA |
| Turn-On Delay Time | 12.7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AVC2T45GD-Q100H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
