The 74AVC2T45GN,115 is a high-speed CMOS translator with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 800mV. The device features a high level output current of -12mA and a low level output current of 12mA. It is RoHS compliant and available in a surface mount package.
NXP 74AVC2T45GN,115 technical specifications.
| High Level Output Current | -12mA |
| Logic Function | Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AVC2T45GN,115 to view detailed technical specifications.
No datasheet is available for this part.