The 74AVC2T45GS,115 is a dual 2-bit translator from NXP, operating at a maximum data rate of 500Mbps. It can handle high level output currents of up to -12mA and low level output currents of 12mA. The device is designed to operate within a temperature range of -40°C to 125°C and has a maximum power dissipation of 250mW. It is available in a surface mount package and is RoHS compliant.
NXP 74AVC2T45GS,115 technical specifications.
| Data Rate | 500Mbps |
| High Level Output Current | -12mA |
| Logic Function | Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Output Type | 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.4ns |
| Quiescent Current | 23uA |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AVC2T45GS,115 to view detailed technical specifications.
No datasheet is available for this part.