NXP 74AVCH16T245EV,518 technical specifications.
| Package/Case | VFBGA |
| Data Rate | 380Mbps |
| Logic Function | Translator |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74AVCH |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74AVCH16T245EV,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.