NXP 74AVCH1T45GM-H technical specifications.
| High Level Output Current | -12mA |
| Logic Function | Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AVCH1T45GM-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
