NXP 74AVCH2T45GF,115 technical specifications.
| Contact Plating | Tin |
| Data Rate | 500Mbps |
| High Level Output Current | -12mA |
| Logic Function | Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.7ns |
| Quiescent Current | 23uA |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| Turn-On Delay Time | 15.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AVCH2T45GF,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.