NXP 74AVCM162834DG-T technical specifications.
| Package/Case | SOT-364 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.3V |
| Package Quantity | 2000 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74AVCM162834DG-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
