NXP 74CBTLV1G125GV-G technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.16ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74CBTLV1G125GV-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
