The 74CBTLV3253BQ-Q10X is a dual 2:1 CMOS multiplexer/demultiplexer from NXP. It can handle high level output currents up to 128mA and low level output currents of 128mA. The device operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 500mW. It is available in a surface mount package and is RoHS compliant. The 74CBTLV3253BQ-Q10X is fabricated using CMOS technology and has a propagation delay of 0.2ns and turn-on delay time of 7.5ns.
NXP 74CBTLV3253BQ-Q10X technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.2ns |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74CBTLV3253BQ-Q10X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.