NXP 74CBTLV3257DS-Q10J technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Series | 74CBTLV |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74CBTLV3257DS-Q10J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.