NXP 74CBTLV3384BQ technical specifications.
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74CBTLV3384BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.