The 74CBTLV3384PW is a dual CMOS logic gate from NXP, packaged in a TSSOP package, suitable for surface mount. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 500mW. The device has two independent circuits with high and low level output currents of -128mA and 128mA, respectively. The supply voltage range is 2.3V to 3.6V, with a quiescent current of 50uA and a supply current of 100mA. The propagation delay is 0.31ns and the turn-on delay time is 7.5ns.
NXP 74CBTLV3384PW,118 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.31ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74CBTLV |
| Supply Current | 100mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP 74CBTLV3384PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
