NXP 74CBTLVD3861BQ technical specifications.
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74CBTLVD3861BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
