NXP 74F244D technical specifications.
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Polarity | Non-Inverting |
| RoHS | Compliant |
Download the complete datasheet for NXP 74F244D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.