NXP 74F245N technical specifications.
| Package/Case | SO |
| Direction | Bidirectional |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Polarity | Non-Inverting |
| RoHS | Compliant |
Download the complete datasheet for NXP 74F245N to view detailed technical specifications.
No datasheet is available for this part.