
The 74HC02DB-T is a dual 2-input NAND gate IC from NXP, packaged in a 4-pin SOT-337. It can handle a maximum supply voltage of 6V and a minimum of 2V, with a propagation delay of 7ns. The device is RoHS compliant and available in tape and reel packaging with a quantity of 2000 units per package. The 74HC02DB-T operates within a temperature range of -40°C to 125°C, with high level output currents of up to -7.8mA and low level output currents of up to 7.8mA.
NXP 74HC02DB-T technical specifications.
| Package/Case | SOT-337 |
| High Level Output Current | -7.8mA |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC02DB-T to view detailed technical specifications.
No datasheet is available for this part.
