NXP 74HC107PW-T technical specifications.
| Package/Case | SOT-402 |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Logic Function | Flip-Flop |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC107PW-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
