NXP 74HC109D652 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 81MHz |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Inputs | 5 |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC109D652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
