
The 74HC109DB-T is a dual non-inverting flip-flop from NXP, featuring a SOT-338 package and a propagation delay of 15ns. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 2V and 6V. The device is RoHS compliant and available in tape and reel packaging with 2000 units per package.
NXP 74HC109DB-T technical specifications.
| Package/Case | SOT-338 |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Logic Function | Flip-Flop |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC109DB-T to view detailed technical specifications.
No datasheet is available for this part.
