NXP 74HC123BQ-Q100,115 technical specifications.
| High Level Output Current | 5.2mA |
| Independent Circuits | 2 |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 65ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 385ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC123BQ-Q100,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.