
NXP 74HC123D652 technical specifications.
| Package/Case | SO |
| Height | 1.45mm |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Functions | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 65ns |
| Quiescent Current | 8uA |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Turn-On Delay Time | 255ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC123D652 to view detailed technical specifications.
No datasheet is available for this part.
