NXP 74HC126D653 technical specifications.
| Package/Case | SO |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Gates | 6 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 190ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC126D653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.