
The 74HC137D653 is a single-supply, 1-channel demultiplexer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a high level output current of 5.2mA and a low level output current of 5.2mA. The device is packaged in a surface-mount SO package and is lead-free. It operates from a single 5V supply voltage.
NXP 74HC137D653 technical specifications.
| Package/Case | SO |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder, Latch |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Series | 74HC |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC137D653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
