
NXP 74HC14D/S256118 technical specifications.
| Package/Case | SO |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 6 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 190ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC14D/S256118 to view detailed technical specifications.
No datasheet is available for this part.
