
The 74HC160 is a 4-bit counter with a positive edge trigger. It operates over a temperature range of -40°C to 125°C and is packaged in a TSSOP. The counter is designed for use in digital systems and is compatible with 5V supply voltage. It features a propagation delay of 185ns and a turn-on delay time of 330ns. The 74HC160 is lead-free and RoHS compliant.
NXP 74HC160PW,118 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 185ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 330ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC160PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
