The 74HC165D/S200,118 is a unidirectional shift register with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a quiescent current of 8uA. The device operates at a maximum supply voltage of 6V and a minimum supply voltage of 2V. The 74HC165D/S200,118 is packaged in a SOIC case with gold contact plating.
NXP 74HC165D/S200,118 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 6V |
| Min Supply Voltage (DC) | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Quiescent Current | 8uA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC165D/S200,118 to view detailed technical specifications.
No datasheet is available for this part.