NXP 74HC165D653 technical specifications.
| Package/Case | SO |
| Direction | Unidirectional |
| Frequency | 56MHz |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC165D653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
