
The 74HC166D is an 8-bit unidirectional shift register with an OR gate function. It operates over a temperature range of -40°C to 125°C and is packaged in a SO package. The device is RoHS compliant and features a propagation delay of 15ns. It has a quiescent current of 8uA and is suitable for use with a supply voltage of 5V.
NXP 74HC166D,653 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 240ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC166D,653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
