NXP 74HC174D-Q100J technical specifications.
| Package/Case | SO |
| Logic Function | D-Type |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC174D-Q100J to view detailed technical specifications.
No datasheet is available for this part.