NXP 74HC1G02GW-R technical specifications.
| Package/Case | SOT-353 |
| High Level Output Current | -2.6mA |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC1G02GW-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
